MIKROE-4149

Mikroe
932-MIKROE-4149
MIKROE-4149

Mfr.:

Description:
Pressure Sensor Development Tools Force 3 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.61 $30.61

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Pressure Sensor
MCP3221
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Automotive Electronics, Robotics
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Force 3 Click

Mikroe Force 3 Click implements force-sensing resistors into projects with resistance changes when a force, pressure, or mechanical stress is applied. The board features a force-sensing resistor. The resistor is a robust polymer thick film (PTF) device that exhibits a decrease in resistance with an increase in force applied to the sensor's surface. The Mikroe Force 3 Click board is ideal for human-machine interface devices, including automotive electronics, medical systems, industrial controls, and robotics.