MIKROE-4190

Mikroe
932-MIKROE-4190
MIKROE-4190

Mfr.:

Description:
Pressure Sensor Development Tools Barometer 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.00 $10.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Barometric Sensor
DPS368
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Pressure Based Applications
Interface Type: GPIO, I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

Barometer 3 Click

Mikroe Barometer 3 Click is ideal for applications that require digital barometric air pressure measurement. The Mikroe Barometer 3 Click board features the Infineon DPS368 Digital Barometric Air Pressure Sensor. The sensor has high accuracy and low current consumption and can measure pressure and temperature. The pressure sensor element is based on a capacitive sensing principle for high precision during temperature changes and robustness for harsh environments. The devices are ideal for wearable sensors, home appliances, and healthcare.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.