MIKROE-4676

Mikroe
932-MIKROE-4676
MIKROE-4676

Mfr.:

Description:
Pressure Sensor Development Tools Ultra-Low Press Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.00 $55.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure Sensor
SM8436
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Medical, Industrial Applications
Interface Type: I2C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

Ultra-Low Press Click

Mikroe Ultra-Low Press Click features a mountable gauge pressure sensor for pneumatic pressure measurements. The board features the TE Connectivity SM8436 I2C configurable ultra-low pressure sensor with high accuracy and long-term stability. It features state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology. This produces a digital, fully conditioned, multi-order pressure and temperature compensated sensor like available in a gage pressure configuration. It also features superior sensitivity needed for ultra-low pressure measurements ranging from 0 to 250Pa Differential/500Pa Gauge.