MIKROE-6704

Mikroe
932-MIKROE-6704
MIKROE-6704

Mfr.:

Description:
Pressure Sensor Development Tools Force Cell Click

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.01 $79.01

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Pressure
FS102A-0000-3000-G
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Force Cell Click

Mikroe Force Cell Click is a compact add-on board that supplies precise force measurement for embedded applications, facilitating accurate compression load sensing up to 3000 grams (30 Newtons). The board is based on the TE Connectivity FS102A-0000-3000-G miniature compression load cell. Utilizing TE's Microfused technology, the sensor confirms excellent stability, resolution, cycle life, and high over-range capability. The onboard INA333 amplifier conditions the sensor's low-level output. At the same time, the AD SEL switch permits users to select between analog output via the mikroBUS™ AN pin or digital output via the MCP3221 12-bit ADC over the I2C interface. The Mikroe Force Cell Click is ideal for wearable medical devices, robotics, industrial equipment, and consumer appliances that require compact, accurate, and reliable force sensing.