101020068

Seeed Studio
713-101020068
101020068

Mfr.:

Description:
Pressure Sensor Development Tools Grove-Barometer (High-Accuracy)

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.90 $2,190.00

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Pressure Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Add-On Boards
Pressure Sensor
HP206C
3.3 V, 5 V
Bulk
Brand: Seeed Studio
Description/Function: Barometer (high-accuracy)
Dimensions: 41.8 mm x 20.4 mm x 9.7 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Grove
Part # Aliases: 811027001
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025801500
JPHTS:
902580000
KRHTS:
9025802000
TARIC:
9025802000
BRHTS:
90258000
ECCN:
2B230

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.