MAXREFDES131#

Analog Devices / Maxim Integrated
700-MAXREFDES131#
MAXREFDES131#

Mfr.:

Description:
Temperature Sensor Development Tools 1-Wire -to-I2C Master Bridge

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.56 $71.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Reference Design Boards
Passive Infrared Sensor
AMG8833
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: DS28E17
Interface Type: 1-Wire, I2C
Product Type: Temperature Sensor Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 166.517 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES131# Evaluation Kit

Maxim Integrated MAXREFDES131# Evaluation Kit featuring the Grid-EYE® Sensor enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The MAXREFDES131# features the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# Panasonic Grid-Eye® Sensors.
Learn more

Panasonic Occupancy Detection Solutions

Analog Devices and Panasonic Occupancy Detection Solutions provide tremendous benefits for automation, like energy savings, comfort, and enhanced safety and security. The MAXREFDES130# can be used to maximize these benefits for legacy systems that need integration with modern control and communications. This unique design features multiple analog IO, matching the 0V to 10V and 4-20mA systems embedded in many buildings and control systems. In addition, both non-latching and latching relays can control multiple power lines and temperature, saving energy and ensuring a comfortable climate. Most importantly, MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131# and the 1-Wire Grid-EYE® sensor, bringing modern presence and gesture-sensing feedback to the platform.