MIKROE-6093

Mikroe
932-MIKROE-6093
MIKROE-6093

Mfr.:

Description:
Temperature Sensor Development Tools IR Sense 5 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
8
Expected 2026/02/16
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.00 $19.00

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Thermopile IR Sensor
ZTP-148SRC1
3.3 V, 5 V
Brand: Mikroe
For Use With: IR Sensor
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

MIKROE-6093 IR Sense 5 Click

Mikroe MIKROE-6093 IR Sense 5 Click is a compact add-on board for precise, non-contact surface temperature measurement. The Mikroe MIKROE-6093 features the Amphenol ZTP-148SRC1 thermopile IR sensor with a measurement range of -20°C to +100°C, a 0.7mm x 0.7mm active area, and an 85° field of view. The board includes an OPA2365AIDR OpAmp for signal amplification and an MCP3221 analog-to-digital converter for digitizing output. Additional features include output offset selection and test points for signal monitoring. This board is ideal for applications in human thermometry, home appliances, occupancy detection, HVAC systems, and automotive use.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.