VIPERGAN65DTR

STMicroelectronics
511-VIPERGAN65DTR
VIPERGAN65DTR

Mfr.:

Description:
Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.67 $2.67
$1.99 $19.90
$1.83 $45.75
$1.49 $745.00
$1.45 $1,450.00
Full Reel (Order in multiples of 2500)
$1.40 $3,500.00
$1.36 $6,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
330 kHz
50 %
- 40 C
+ 150 C
SMD/SMT
SO-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 3.2 mA
Operating Supply Voltage: 9 V to 23 V
Output Power: 65 W
Product: Flyback Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VIPERGAN65 High Voltage Converter

STMicroelectronics VIPERGAN65 High Voltage Converter is an advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT. The VIPERGAN65 is designed for medium power quasi-resonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, providing an output power of up to 65W in a wide range. The VIPERGAN65 integrates a complete set of features that offer an extremely flexible and easy-to-use chip, helping to design a highly efficient offline power supply.