88W8977-A1-NMV2E005-P123

NXP Semiconductors
771-88W8977A1NMVEAZ
88W8977-A1-NMV2E005-P123

Mfr.:

Description:
RF System on a Chip - SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$6.13 $12,260.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
2.4 GHz, 5 GHz
150 Mbps
Reel
Brand: NXP Semiconductors
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Interface Type: SDIO, UART
Maximum Clock Frequency: 160 MHz
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Series: 88W8977
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 88W8977-A1-NMVE/AZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070