TOPSwitch AC/DC Converters

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters Int Off-Line Switchr 119W/157W 1,054In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 12 V 119 W 85 VAC 265 VAC Si 132 kHz 83 % 1.4 mA - 40 C + 150 C TOP257 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 86W 1,373In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 119 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 4.08 A TOP256 Tube
Power Integrations AC/DC Converters 254W (85-264VAC) 333W (230V AC) 787In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 118 W, 254 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 2.2 mA - 40 C + 150 C TOP262 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,60W/91W 971In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP270 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 863In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 120W/162W 957In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 19 V 120 W 85 VAC 265 VAC Si 132 kHz 78 % 2.1 mA - 40 C + 150 C TOP269 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 57W 1,727In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 81 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,50W/75W 5,190In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP268 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 35W/50W PK 2,641In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1,599In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 22W/35W PK 1,183In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 30 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 2.72 A TOP255 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 171W/238W 549In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C Si - 40 C + 150 C TOP259 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 200W/275W 231In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 275 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 9 A TOP260 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,25W/36W 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 12 V 34 W 85 VAC 265 VAC Si 132 kHz 83 % 600 uA - 40 C + 150 C 2.5 A TOP265 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 103W/137W 308In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 19 W, 32 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP267 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 586In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 177W/244W 394In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 26 W, 43 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP271 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 254W/333W 289In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7 700 V 333 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 11.1 A TOP261 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,28.5W/39W 1,015In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP266 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switcher IC 148W 666In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-7C 700 V 195 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC Converters Off-Line Switcher IC 30W/45W PK 10In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 700 V 41 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 5.44 A TOP257 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 1,772In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Int Off-Line Switchr 15-25W PK 25-38W PK 775In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 38 W Si 132 kHz 83 % 1.3 mA - 40 C + 150 C TOP253 Tube
Power Integrations AC/DC Converters 48 W 85-265 VAC 75 W 230 VAC Non-Stocked
Min.: 3,000
Mult.: 750
Reel: 750
No
SMD/SMT TO-263-7C 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP248 Reel
Power Integrations AC/DC Converters 43 W 85-265 VAC 70 W 230 VAC Non-Stocked
Min.: 3,000
Mult.: 750
Reel: 750
No
SMD/SMT TO-263 12 V 85 VAC 265 VAC Si 132 kHz 83 % 2.2 mA - 40 C + 150 C TOP247 Reel