Driver Amplifiers RF Amplifier

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp Non-Stocked Lead-Time 34 Weeks
Min.: 500
Mult.: 500
: 500
6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel
Qorvo RF Amplifier 1W 8.5-10.5GHz MMIC Non-Stocked Lead-Time 19 Weeks
Min.: 500
Mult.: 500
: 500
8 GHz to 11 GHz 19 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 19 dBm QPA0813 Reel
Qorvo RF Amplifier 2-20 GHz, 2 W GaN Amp Lead-Time 17 Weeks
Min.: 10
Mult.: 10

2 GHz to 20 GHz 18 V 330 mA 21.4 dB 5.3 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2213D Gel Pack
Qorvo RF Amplifier 28-38 GHz .4W GaN Amplifier
Lead-Time 24 Weeks
Min.: 100
Mult.: 100

28 GHz to 38 GHz 20 V 64 mA 23 dB Driver Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA2225D Gel Pack
Qorvo RF Amplifier 2W 2-6GHz MMIC PA Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250
2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C Reel
Qorvo RF Amplifier 2.9-3.5 GHz, 2W S-band MMIC, OVM Non-Stocked Lead-Time 19 Weeks
Min.: 250
Mult.: 250
: 250

2.7 GHz to 3.5 GHz 25 V 29 mA 28.4 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2935 Reel
Qorvo RF Amplifier 3.3-4.2GHz 27dBm P1dB, 400MHz IBW Pre-Dr Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100
38 dB Driver Amplifiers SMD/SMT QFN-16 Reel
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 100
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel, Cut Tape
Qorvo RF Amplifier 3.3-4.2GHz 0.5W High-Efficiency Pre-Driv Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500
3.3 GHz to 4.2 GHz 36.5 dB 3.8 dB Driver Amplifiers SMT-16 28.8 dBm QPA9862 Reel
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) Non-Stocked
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
CML Micro RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi Non-Stocked Lead-Time 27 Weeks
Min.: 100
Mult.: 100
: 100

4.9 GHz to 5.9 GHz 450 mA 20 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 30 dBm 45 dBm - 40 C + 85 C MMA Reel
Spectrum Control RF Amplifier STANDARD LINEAR 2 WATT AMP Non-Stocked Lead-Time 16 Weeks

1 MHz to 200 MHz 28 V 435 mA 35.5 dB 4.5 dB Driver Amplifiers Screw Si 33 dBm 48 dBm - 20 C + 90 C
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Microchip Technology MMA085AA
Microchip Technology RF Amplifier DC-40 GHz Distributed Driver Amplifier
Non-Stocked
Min.: 50
Mult.: 1
0 Hz to 40 GHz Driver Amplifiers
Qorvo CMD233
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD233
Qorvo CMD238
Qorvo RF Amplifier 2-20 GHz Driver Amplifier DIE Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1
Driver Amplifiers CMD238
Qorvo CMD292
Qorvo RF Amplifier DC-30 GHz PA
Lead-Time 34 Weeks
Min.: 1
Mult.: 1

0 Hz to 30 GHz 10 V 250 mA 13 dB 3 dB Driver Amplifiers SMD/SMT GaAs 27 dBm 33 dBm - 55 C + 85 C CMD292
Qorvo CMD293
Qorvo RF Amplifier 20 - 45 GHz Driver Amp
Non-Stocked Lead-Time 34 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD293 Waffle
Qorvo CMD317
Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier Lead-Time 34 Weeks
Min.: 1
Mult.: 1

1 GHz to 24 GHz 8 V 225 mA 16 dB 3.5 dB Driver Amplifiers SMD/SMT GaAs 23 dBm 34 dBm - 55 C + 85 C CMD317
Qorvo QPA1008TR7
Qorvo RF Amplifier 2.7-3.8 GHz Variable Gain Driver Amp Non-Stocked Lead-Time 20 Weeks
Min.: 750
Mult.: 750
: 750
2.7 GHz to 3.8 GHz 6 V 400 mA 28 dB Driver Amplifiers SMD/SMT QFN-28 Si 30.8 dBm 42 dBm - 40 C + 85 C QPA1008 Reel
Qorvo CMD231
Qorvo RF Amplifier 2 - 6 GHz Driver Amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD231
Qorvo CMD232
Qorvo RF Amplifier 2 - 9 GHz Driver Amplifier Lead-Time 30 Weeks
Min.: 5
Mult.: 5

Driver Amplifiers Si CMD232 Gel Pack