GRF5010

Guerrilla RF
459-GRF5010
GRF5010

Mfr.:

Description:
RF Amplifier .01-6GHz NF .7dB Gain 17.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,360

Stock:
1,360 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.82 $5.82
$4.12 $41.20
$3.83 $95.75
$3.37 $337.00
$3.20 $800.00
$2.87 $1,435.00
$2.42 $2,420.00
Full Reel (Order in multiples of 1500)
$2.33 $3,495.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
RoHS:  
10 MHz to 6 GHz
4.5 V to 8 V
80 mA
17.5 dB
0.7 dB
Low Noise Amplifiers
SMD/SMT
QFN-16
GaAs
28.5 dBm
44 dBm
- 40 C
+ 105 C
GRF5010
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Input Return Loss: - 10 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.7 W
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

GRF50x0 Power LNAs

Guerrilla RF GRF50x0 Power-LNAs are high linearity power amplifiers (PA) with ultra-low noise figures (NF) for demanding first, second or third stage LNA applications. Wideband tunes deliver excellent P1dB, IP3, and NF over various bands. These Guerrilla RF high-performance devices can be tuned from 0.01GHz to 6.0GHz with >30% fractional bandwidths. Typical applications are linear driver amps for high PAR waveforms like LTE and WCDMA, small cell cellular repeaters, and signal boosters.