TQP4M9072

Qorvo
772-TQP4M9072
TQP4M9072

Mfr.:

Description:
Attenuators DC-4GHz 57dBm IP3 IL 7.7dB @ 2GHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,576

Stock:
2,576 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.23 $11.23
$8.82 $220.50
$6.95 $695.00
$5.75 $1,437.50
$4.85 $2,425.00
$4.36 $4,360.00
Full Reel (Order in multiples of 2500)
$4.36 $10,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-24
31.5 dB
4 GHz
50 Ohms
6 bit
1 Channel
0.5 dB
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Frequency: 700 MHz
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V/5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: TQP4M9072
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Part # Aliases: 1075842
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8543709099
MXHTS:
8542330299
ECCN:
EAR99

TQP4M9071 & TQP4M9072 Digital Step Attenuators

Qorvo TQP4M9071 and TQP4M9072 Digital Step Attenuators are high linearity, low insertion loss, 6-bit, 31.5dB digital step attenuators (DSA) operating over the DC to 4GHz frequency range. The TQP4M9071 can operate with either a 3.3V or 5.0V supply, and has a parallel control interface for changing attenuation states. The TQP4M9072 uses a single positive 5.0V supply and has a serial periphery interface (SPITM) for changing attenuation states. Both devices maintain high attenuation accuracy over frequency and temperature. No external matching components are needed for either DSA. The TQP4M9071 and TQP4M9072 have an added feature of not requiring external AC ground capacitors for operation above 700MHz.