Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 5V, CMOS, ZDA, Dual Amp 714In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 6 V 1 mA 125 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74811 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps 5V, CMOS, ZDA, Dual Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 6 V 1 mA 125 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74811 Tube
Analog Devices Operational Amplifiers - Op Amps 5V, CMOS, ZDA, Dual Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Channel 2.5 MHz 1 V/us 1 uV 30 pA 6 V 1 mA 125 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74811 Reel