MouseReel Logarithmic Amplifiers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Logarithmic Amplifiers TSSOP DEMOD LOGAMP W/ LIMITER OUTPUT 1,423In Stock
Min.: 1
Mult.: 1
: 1,000

AD8309 Logarithmic Amplifier 1 Channel 3.5 MHz 6.5 V 2.7 V 16 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Logarithmic Amplifiers Precision Transimpedance Logarithmic Amp 2,096In Stock
Min.: 1
Mult.: 1
: 2,500

MAX4206 1 Channel 1 nA 5 mV 11 V 2.7 V 5 mA - 40 C + 85 C SMD/SMT TQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers CSP Baseband Logarithmic Amplifier 2,562In Stock
Min.: 1
Mult.: 1
: 1,500

AD8305 1 Channel 400 nA 20 mV 12 V 3 V 5.4 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP 2,947In Stock
Min.: 1
Mult.: 1
: 2,000

TL441 2 Channel 23 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 1,644In Stock
Min.: 1
Mult.: 1
: 2,500

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers uSOIC 500MHz 92dB Log Detector/Controllr 2,279In Stock
Min.: 1
Mult.: 1
: 1,000

AD8310 Demodulating 1 Channel 900 MHz 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers SOIC LOW COST, RSSI LOG AMP 712In Stock
Min.: 1
Mult.: 1
: 750

AD8307 Logarithmic Amplifier 1 Channel 900 MHz 25 uA 500 uV 5.5 V 2.7 V 8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Low power 92dB dyna mic range logarithm 545In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

LOG305 150 mV 5.25 V 2.7 V - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVR A 595-LOG114AIRGVR 305In Stock
Min.: 1
Mult.: 1
: 250

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 5 pA 4 mV 5.5 V 4.5 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers AD8304ARUZ-RL7nge Logarithmic Converter 6In Stock
1,000On Order
Min.: 1
Mult.: 1
: 1,000

AD8304 Converter 1 Channel 400 nA 20 mV 3.6 V 2.9 V 4.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Amp 16In Stock
Min.: 1
Mult.: 1
: 5,000

ADL5303 Converter 1 Channel 10 MHz 400 nA 20 mV 5.5 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Mil Enhance Logar Am p 35In Stock
Min.: 1
Mult.: 1
: 2,000

TL441 Logarithmic Amplifier 2 Channel 70 mV 23 mA - 55 C + 125 C SMD/SMT SO-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Log Amp
4,500Expected 2027/10/13
Min.: 1
Mult.: 1
: 1,500

ADL5303 Converter 1 Channel 10 MHz 400 nA 20 mV 5.5 V 3 V 4.5 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Logarithmic Amplifiers Baseband Logarithmic Amplifier
7,787On Order
Min.: 1
Mult.: 1
: 1,500

ADL5304 1 Channel 4 MHz 10.5 V 4.5 V 20.8 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVT A 595-LOG114AIRGVT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 2,500

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 4 mV 11 V 4.8 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel