OPA388 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKT 6,278In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDGKR 493In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVR 3,169In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388ID 2,943In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDR 90In Stock
450Expected 2026/05/04
Min.: 1
Mult.: 1

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Tube
Texas Instruments Precision Amplifiers Single 10-MHz CMOS z ero-drift zero-c A A 595-OPA388IDBVT 682In Stock
6,799Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 5 V/us 250 nV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 138 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA388 Reel, Cut Tape, MouseReel