TLC274 Series Precision Amplifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9104IDR A 595 A 595-TLV9104IDR 926In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 228In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp 243In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Precision 1,599In Stock
2,500Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision A 595 -TLC274ID A 595-TLC A 595-TLC274ID 4,795In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274I A 595-TLC274IPW 2,757In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LiMCMOS A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 759In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLC274C A 595-TLC274CPW 785In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IDR 1In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 80

16 V 3 V 80 dB SSOP-14 SMD/SMT - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V 3 V 80 dB SSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers Quad Single Supply A 595-TLV9104IDR A 59 A 595-TLV9104IDR Non-Stocked Lead-Time 6 Weeks
Min.: 650
Mult.: 50

4 Channel 2.2 MHz 4.6 V/us 10 mV 60 pA 16 V 3 V 1.6 mA 65 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp ALT 595-TLC27 ALT 595-TLC274IPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

16 V 4 V 80 dB TSSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers Quad SNGL Supply OP AMP A 595-TLC274MDR A 595-TLC274MDR Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel