Texas Instruments Transconductance Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Forward Transconductance - Min Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Transconductance Amplifiers Wide BW DC Restor Ci rcuit A 595-OPA615I A 595-OPA615IDGSR 579In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA615 1 Channel 710 MHz 2.5 kV/us 5 mA 3 uA 40 mV 65 mA/V 6.2 V 4 V 13 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Transconductance Amplifiers DUAL OP TRANSCOND A 926-LM13700MX/NOPB A A 926-LM13700MX/NOPB 4,989In Stock
Min.: 1
Mult.: 1

LM13700 2 Channel 2 MHz 50 V/us 20 mA 5 uA 4 mV 5400 uS 36 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments Transconductance Amplifiers Wide Bandwidth DC Re storation Circuit A A 595-OPA615IDR 100In Stock
Min.: 1
Mult.: 1

OPA615 1 Channel 710 MHz 2.5 kV/us 5 mA 3 uA 40 mV 65 mA/V 6.2 V 4 V - 40 C + 85 C SMD/SMT SO-14 Tube
Texas Instruments Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860IDR 128In Stock
Min.: 1
Mult.: 1

OPA860 1 Channel 470 MHz 3.5 kV/us 15 mA 5 uA 12 mV 80 mA/V 6.5 V 2.5 V 11.2 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Texas Instruments Transconductance Amplifiers Wide Bandwidth Oper Transconductance 311In Stock
Min.: 1
Mult.: 1

OPA861 1 Channel 80 MHz 900 V/us 15 mA 1 uA 12 mV 65 mA/V 6.3 V 2 V 5.4 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Texas Instruments Transconductance Amplifiers Wide Bandwidth Oper Transconductance 472In Stock
Min.: 1
Mult.: 1
Reel: 250

OPA861 1 Channel 80 MHz 900 V/us 15 mA 1 uA 12 mV 65 mA/V 6.3 V 2 V 5.4 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Transconductance Amplifiers Dual OP Amp Transcon ductance A 926-LM13 A 926-LM13700M/NOPB 1,293In Stock
5,000Expected 2026/03/26
Min.: 1
Mult.: 1
Reel: 2,500

LM13700 2 Channel 2 MHz 50 V/us 5 uA 4 mV 5400 uS 36 V 10 V 2.6 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Transconductance Amplifiers Wide Bandwidth DC Re storation Circuit A A 595-OPA615ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

OPA615 1 Channel 2.5 kV/us 5 mA 3 uA 40 mV 65 mA/V 12.4 V 8 V 13 mA - 40 C + 85 C SMD/SMT SO-14 Reel
Texas Instruments Transconductance Amplifiers Wide Bandwidth Trans conductance A 595-O A 595-OPA860ID Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

OPA860 1 Channel 470 MHz 3.5 kV/us 15 mA 5 uA 12 mV 80 mA/V 13 V 5 V 11.2 mA - 40 C + 85 C SMD/SMT SO-8 Reel