TDA7294HS

STMicroelectronics
511-TDA7294HS
TDA7294HS

Mfr.:

Description:
Audio Amplifiers 100 V, 100 W DMOS audio amplifier with mute and standby

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,509

Stock:
1,509 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.83 $5.83
$4.87 $48.70
$4.73 $118.25
$4.64 $464.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
100 W
0.01 %
Multiwatt-H-15
8 Ohms
10 V
40 V
0 C
+ 70 C
Through Hole
TDA7294
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Differential
Number of Channels: 1 Channel
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 5.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99