Audio Amplifiers

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
STMicroelectronics Audio Amplifiers AB Class Audio Amp 4x42W Quad 4 Ohm 1,151In Stock
Min.: 1
Mult.: 1

Differential Class-AB 35 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7385 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 1W Audio Power Amp 2,040In Stock
Min.: 1
Mult.: 1
: 4,000

Differential Class-AB 1 W 0.5 % TSSOP-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4994 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 2X35W PWR AMPLIFIER 524In Stock
Min.: 1
Mult.: 1

Class-AB 35 W Multiwatt-15 4 Ohms 8 V 18 V - 40 C + 150 C Through Hole TDA7377 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 100mW Headphone Amp 3,424In Stock
Min.: 1
Mult.: 1
: 4,000

Single Class-AB 107 mW 0.03 % TSSOP-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS482 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4X35W QUAD BRIDGE CAR RADIO AMPLIFIER 249In Stock
Min.: 1
Mult.: 1

Differential Class-AB 40 W 0.04 % Flexiwatt-25 4 Ohms 8 V 18 V + 150 C Through Hole TDA7384A AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 60W Audio Amplifier 184In Stock
Min.: 1
Mult.: 1

Single Class-AB 60 W 0.01 % Multiwatt-15 8 Ohms 10 V 35 V 0 C + 70 C Through Hole TDA7296 Tube
STMicroelectronics Audio Amplifiers 4X41W QUAD BRDG CAR RADIO AMPLIFIER 474In Stock
Min.: 1
Mult.: 1

Class-AB 4 W 0.1 % Flexiwatt-25 4 Ohms 8 V 18 V - 30 C + 85 C SMD/SMT TDA7388 AEC-Q100 Tube

STMicroelectronics Audio Amplifiers 1.2W input/output Diff Audio Pwr Amp 1,652In Stock
Min.: 1
Mult.: 1
: 5,000

Differential Class-AB 1.2 W 0.5 % FlipChip-9 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4995 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 41 W quad bridge car radio amplifier 59In Stock
Min.: 1
Mult.: 1

Class-AB 41 W 0.3 % Flexiwatt-25 4 Ohms 18 V - 30 C + 85 C Through Hole TDA7387 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers Quad Power Amplifier 290In Stock
Min.: 1
Mult.: 1

Differential Class-AB 60 W 0.02 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7562 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET quad bridge power amplifier 334In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 1 % Flexiwatt-25 4 Ohms 6 V 18 V + 150 C Through Hole STPA008 AEC-Q100
STMicroelectronics Audio Amplifiers 1W diff input/output audio Pwr amplifier 2,753In Stock
Min.: 1
Mult.: 1
: 3,000

Differential Class-AB 1 W 0.5 % VFQFPN-10 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TS4994 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 52 W quad bridge power amplifier with low voltage operation 328In Stock
Min.: 1
Mult.: 1

Class-AB 55 W 0.02 % Flexiwatt-27 2 Ohms 6 V 18 V - 40 C + 105 C Through Hole STPA003 AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 5-Volt 2-Amp 2.1 CH FFX 100 dB Audio 984In Stock
Min.: 1
Mult.: 1
: 1,000

0.2 % PowerSSO EP 4.5 V 16 V - 20 C + 70 C SMD/SMT STA559BW Reel, Cut Tape, MouseReel


STMicroelectronics Audio Amplifiers 4 x 45 W power amplifier with full I2C diagnostics, SSR and low voltage operati 350In Stock
Min.: 1
Mult.: 1

45 W 0.15 % 4 Ohms 6 V 18 V - 40 C + 105 C Through Hole TDA75612LV AEC-Q100


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 305In Stock
Min.: 1
Mult.: 1

Class-AB 72 W 0.15 % 2 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7563A AEC-Q100 Tube


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 271In Stock
Min.: 1
Mult.: 1
: 300

Class-AB 72 W 0.15 % 2 Ohms 8 V 18 V - 55 C + 150 C SMD/SMT TDA7563A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie 320In Stock
Min.: 1
Mult.: 1

Class-AB 48 W 0.01 % Flexiwatt-27 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7851A AEC-Q100 Tube
STMicroelectronics Audio Amplifiers 2.1 CH 40-Watt FFX Audio 100-dB SNR 952In Stock
Min.: 1
Mult.: 1
: 1,000

Differential, Single Class-AB 20 W 0.2 % PowerSSO-EP-36 8 Ohms 4.5 V 21.5 V 0 C + 70 C SMD/SMT STA333BW Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 20W+20W dual BTL class-D audio amplifier 895In Stock
Min.: 1
Mult.: 1
: 1,000

Open-Drain Class-D 20 W 0.1 % PowerSSO-36 8 Ohms 5 V 18 V - 40 C + 85 C SMD/SMT TDA7491HV Reel, Cut Tape
STMicroelectronics Audio Amplifiers 360mW Mono Amplifier 4,709In Stock
Min.: 1
Mult.: 1
: 4,000

Differential Class-AB 367 mW 0.2 % TSSOP-8 32 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT TS419 Reel, Cut Tape, MouseReel
STMicroelectronics Audio Amplifiers 100W Audio Amplifier 4,807In Stock
Min.: 1
Mult.: 1

Single Class-AB 100 W 0.01 % Multiwatt-15V 8 Ohms 10 V 40 V 0 C + 70 C Through Hole TDA7294 Tube
STMicroelectronics Audio Amplifiers 2-CH Sound Terminal Microless 24B DDX 960In Stock
Min.: 1
Mult.: 1
: 1,000

Differential Class-D 20 W 0.05 % PowerSSO-EP-36 8 Ohms 4.5 V 20 V 0 C + 70 C SMD/SMT STA333ML Reel, Cut Tape, MouseReel
STMicroelectronics TDA7850AEP
STMicroelectronics Audio Amplifiers SPS AUDIO & POWER 349In Stock
Min.: 1
Mult.: 1

Class-AB 50 W 0.015 % 4 Ohms 8 V 18 V - 55 C + 150 C Through Hole TDA7850AEP AEC-Q100


STMicroelectronics Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D 161In Stock
Min.: 1
Mult.: 1

Class-AB 60 W 0.02 % 4 Ohms 8 V 18 V - 40 C + 105 C Through Hole TDA7562B AEC-Q100 Tube