TS472EIJT

STMicroelectronics
511-TS472EIJT
TS472EIJT

Mfr.:

Description:
Microphone Preamplifiers Low Noise Microphone Preamp 2V Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,100

Stock:
4,100 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.48 $2.48
$1.85 $18.50
$1.69 $42.25
$1.47 $147.00
$1.38 $345.00
$1.20 $600.00
$1.03 $1,030.00
$0.952 $2,380.00
Full Reel (Order in multiples of 5000)
$0.802 $4,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microphone Preamplifiers
RoHS:  
1 Channel
0.1 %
Flip-chip-12
5.5 V
2.2 V
120 kOhms
SMD/SMT
- 40 C
+ 85 C
TS472
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Microphone Preamplifier
Audio - Load Impedance: 8 Ohms
Brand: STMicroelectronics
Class: Class-AB
Input Signal Type: Differential
Operating Supply Current: 1.8 mA
Output Signal Type: Differential
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Supply Type: Single
Voltage Gain dB: 41 dB
Unit Weight: 5.160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS