AB-RTC-XLA-32.768KHZ-2-T3

ABRACON
815-TCXLA32768KHZ2T3
AB-RTC-XLA-32.768KHZ-2-T3

Mfr.:

Description:
Real Time Clock AECQ-200 IC RTC Ultra small Low Power CLK/CALENDAR I2C MODULE 3215

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
$1.43 $8,580.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
HH:MM:SS (24 hr)
SON-8
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
AB-RTC-XLA
SMD/SMT
Reel
Brand: ABRACON
Function: Alarm, Timer
Product: RTC Module
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Real Time Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AB-RTC-XL Low-Power Real-Time Clocks (RTCs)

Abracon AB-RTC-XL Low-Power Real-Time Clocks (RTCs) are ultra-low-power RTC modules with an embedded 32.768kHz crystal oscillator. These devices use an I2C communication interface to configure numerous features while maintaining frequency accuracy (±20ppm at +25°C) in a compact, lead-free ceramic 3.2mm x 1.5mm SMD package.