Renesas Electronics Clock Buffer

Results: 768
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 1 OUT DIFF TO LVTTL BUFFER 284In Stock
Min.: 1
Mult.: 1

1 Output 350 MHz 2 ns LVCMOS, LVTTL SOIC-8 HCSL, LVDS, LVHSTL, LVPECL, SSTL 2.375 V 3.465 V 830S21I - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 1,272In Stock
Min.: 1
Mult.: 1
: 3,000

4 Output 1.5 ns 3.135 V 3.465 V 8533I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind Temp 474In Stock
Min.: 1
Mult.: 1

2 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0531 - 40 C + 85 C
Renesas Electronics Clock Buffer 6-output 1.8 V PCIe Gen1-2-3 Zero-Delay 350In Stock
Min.: 1
Mult.: 1

6 Output 0 ps 200 MHz 1.7 V 1.9 V 9DBV0631 0 C + 70 C
Renesas Electronics Clock Buffer 9ZML1233E DB1200ZL MUX DERIV +WRTLK 96In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1233 - 40 C + 85 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 450In Stock
Min.: 1
Mult.: 1

621S
Renesas Electronics Clock Buffer 1:2 LVPECL Output Fanout Buffer 530In Stock
Min.: 1
Mult.: 1
: 2,500

2 Output 250 ps VFQFPN-16 2 GHz 2.375 V 3.465 V 8SLVP1102I - 40 C + 85 C
Renesas Electronics Clock Buffer FANOUT BUFFER 2,370In Stock
Min.: 1
Mult.: 1
: 2,500

10 Output 610 ps VFQFN-32 2.375 V 3.8 V 853S111BI - 40 C + 85 C
Renesas Electronics Clock Buffer PCIE BUFFER - GEN2 - LOW POWER 1,628In Stock
Min.: 1
Mult.: 1
: 2,500

4 Output 3.8 ns MLF-20 167 MHz 3 V 3.6 V 6V31021 - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVP1212I 1:12, 3.3V, 2.5V LVPECL Fanout Buffer 491In Stock
Min.: 1
Mult.: 1

12 Output 550 ps 2 GHz 2.375 V 3.465 V 8SLVP1212 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 O/P VERY LOW POWER PCIE G3 2,415In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0831 0 C + 70 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 412In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 0 C + 70 C
Renesas Electronics Clock Buffer 9ZML1252E DB1200ZL MUX DERIV LITE 106In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1252E - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0632E DB600ZL OEM DERIVATIVE 485In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0632 - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 615In Stock
Min.: 1
Mult.: 1
: 4,000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with amplitude select 480In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with slew rate select 211In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 8 output with amplitude select 480In Stock
Min.: 1
Mult.: 1

8 Output RC19108A
Renesas Electronics Clock Buffer 9FGL0841D PCIE GEN1-5 CLK GEN, 8O/P, 100 OHMS Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2,500

8 Output VFQFPN-48 3.135 V 3.465 V 9FGL0841 - 40 C + 85 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 12,473In Stock
Min.: 1
Mult.: 1
: 4,000

6 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1106 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:2 LVDS Output 1.8V Fanout Buffer 2,735In Stock
Min.: 1
Mult.: 1

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C
Renesas Electronics Clock Buffer LOW COST SIGE ARRAY 4,057In Stock
Min.: 1
Mult.: 1
: 2,500

8 Output 380 ps 2 GHz 2.375 V 2.625 V 8SLVD1208I - 40 C + 85 C
Renesas Electronics Clock Buffer 9FGL0241D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 2 234In Stock
490Expected 2026/10/15
Min.: 1
Mult.: 1

2 Output VFQFPN-24 3.135 V 3.465 V 9FGL0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 6,538In Stock
Min.: 1
Mult.: 1
: 3,000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C