ES9826Q

ESS Technology
460-ES9826Q
ES9826Q

Mfr.:

Description:
Analog to Digital Converters - ADC Sabre 2 channel ADC with HW mode, MIC bias, PGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.00 $7.00
$6.04 $30.20
$5.61 $140.25
$5.26 $526.00

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Analog to Digital Converters - ADC
RoHS:  
ES98
SMD/SMT
QFN-28
32 bit
2 Channel
I2C, SPI
Differential
3.6 V
1.4 V
- 20 C
+ 85 C
Bulk
Brand: ESS Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Power Consumption: 80.5 mW
Product: A/D Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Tradename: Sabre
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ES9826Q 32-Bit Analog-to-Digital Converter

ESS Technology ES9826Q 32-Bit Analog-to-Digital Converter is designed for professional audio enthusiasts and consumers. The ESS Technology ES9826Q is tailored to elevate the performance of various applications, ranging from recording systems and professional microphones to digital turntables. The device features include two integrated ADCs harnessing ESS' groundbreaking Hyperstream® IV ADC architecture and a front-end PGA. The ES9826 redefines audio excellence by delivering unparalleled sound quality and specifications.

FEATURED PRODUCTS
ESS TECHNOLOGY