I2C Digital Potentiometer ICs

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 7,000In Stock
Min.: 1
Mult.: 1
Max.: 9,000
: 1,000

AD5242 10 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 50,758In Stock
15,000On Order
Min.: 1
Mult.: 1
Max.: 65,758
: 3,000

AD5246 5 kOhms 35 PPM / C 30 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 11,487In Stock
Min.: 1
Mult.: 1
Max.: 11,503

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-16 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C DigiPOT 8,509In Stock
Min.: 1
Mult.: 1
Max.: 8,512
: 250

AD5245 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 10,565In Stock
Min.: 1
Mult.: 1
Max.: 10,567

AD5242 1 MOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Microchip Technology Digital Potentiometer ICs 50k I2Cquad Ch Rheo 7bit volatile memory 1,162In Stock
Min.: 1
Mult.: 1

MCP4432 50 kOhms 150 PPM / C 20 % Quad 129 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k,I2C,quadchan 8b 6,739In Stock
Min.: 1
Mult.: 1
: 2,500

MCP4451 10 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 50k I2C Qd Ch 7bit Nonvolatile memory 2,156In Stock
Min.: 1
Mult.: 1
: 2,500

MCP4442 50 kOhms 150 PPM / C 20 % Quad 129 Tap Non Volatile I2C 2.7 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel

Microchip Technology Digital Potentiometer ICs 10k I2Cquad Ch Rheo 8bit volatile memory 1,680In Stock
Min.: 1
Mult.: 1

MCP4452 10 kOhms 150 PPM / C 20 % Quad 257 Tap Volatile I2C 1.8 V to 5.5 V 600 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 7-bit, vol Digi Pot 100K ohm, 14ld TSSOP 1,073In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 128 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2,632In Stock
Min.: 1
Mult.: 1
Max.: 2,632
: 1,000

AD5254 50 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT 2,582In Stock
Min.: 1
Mult.: 1
Max.: 2,584
: 1,000

AD5254 100 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, I2C 3,144In Stock
Min.: 1
Mult.: 1
Max.: 3,144
: 1,000

AD5142A 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 3,798In Stock
Min.: 1
Mult.: 1
Max.: 3,798
: 1,000

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 8,220In Stock
Min.: 1
Mult.: 1
Max.: 8,220
: 3,000

AD5246 100 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit OTP I2C Digital POT 1,273In Stock
Min.: 1
Mult.: 1
Max.: 1,273
: 3,000

AD5171 10 kOhms 35 PPM / C 30 % Single 64 Tap Non Volatile I2C 5.5 V 4 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 7,061In Stock
Min.: 1
Mult.: 1
Max.: 7,061

AD5241 1 MOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256tap, Quad DigiPOT, NVM, I2C 1,848In Stock
Min.: 1
Mult.: 1
Max.: 1,848

AD5144A 100 kOhms 35 PPM / C 8 % Quad 256 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-20 Log Tube
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 4,625In Stock
Min.: 1
Mult.: 1
Max.: 4,625
: 3,000

AD5246 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 666In Stock
Min.: 1
Mult.: 1
Max.: 666

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, IC, Low-Voltag 4,602In Stock
Min.: 1
Mult.: 1
Max.: 4,602
: 2,500

MAX5395 100 kOhms 50 PPM / C 25 % Single 256 Tap Volatile I2C 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-CU-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, 2 DigiPOT/2 Rstat, NVM, I2C 998In Stock
Min.: 1
Mult.: 1
Max.: 1,718
: 1,500

AD5123 10 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 763In Stock
Min.: 1
Mult.: 1
Max.: 763
: 1,000

AD5241 100 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel

Renesas / Intersil Digital Potentiometer ICs 128 TAP FL RNG DCP 10LD 1,531In Stock
Min.: 1
Mult.: 1

ISL22316 10 kOhms 50 PPM / C 20 % Single 128 Tap Non Volatile I2C 2.7 V to 5.5 V 500 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer 2,392In Stock
Min.: 1
Mult.: 1
Max.: 2,392
: 3,000

AD5110 80 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel