STM32H523RCT6TR

STMicroelectronics
511-STM32H523RCT6TR
STM32H523RCT6TR

Mfr.:

Description:
ARM Microcontrollers - MCU High-performance Arm Cortex-M33, MCU 256-Kbyte Flash, 272-Kbyte RAM, 250 MHz CPU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$2.35 $2,350.00
$2.33 $4,660.00
$2.30 $11,500.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32H5
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000

STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU

STMicroelectronics STM32H5 Arm® Cortex®-M33 32-Bit MCU+FPU extends the STM32 high-performance portfolio and offers enhanced performance and power efficiency. The STMicroelectronics STM32H5 has 128KB of Flash, 32KB of RAM, 25- to 64-pin WLCSP packages, and LQFP profiles. The line contains the Arm Cortex-M33 with DSP and floating‐point unit (FPU) running up to 250MHz. The STM32H5 supports a variety of security features, including the Secure Manager. The Secure Manager is an STMicroelectronics trusted execution environment security framework compliant with Arm Platform Security Architecture (PSA) specifications for Arm Cortex-M (Armv8-M). The Secure Manager aims to simplify the security development cycle of embedded applications by providing ready-to-use security services.