ISSI 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI 8-bit Microcontrollers - MCU 19 Cap Touch input through shared GPI, TSSOP-24 (6.4mm x 7.8mm) Non-Stocked
Min.: 60
Mult.: 60

8051 32 kB 1 kB TSSOP-24 16 MHz 12 bit 20 I/O 2.2 V 5.5 V SMD/SMT 8 bit - 45 C + 85 C IS31SE5110
ISSI 8-bit Microcontrollers - MCU 19 Cap Touch input through shared GPI, TSSOP-24 (6.4mm x 7.8mm), T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

8051 32 kB 1 kB TSSOP-24 16 MHz 12 bit 20 I/O 2.2 V 5.5 V SMD/SMT 8 bit - 45 C + 85 C IS31SE5110 Reel