Microchip Embedded Processors & Controllers

Results: 21,655
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 128KB FLASH,5V 4KB EE 4KB SRAM 1,098In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 8 MHz 128 kB 4 kB 10 bit 53 I/O - 40 C + 105 C Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP,8V 9,114In Stock
Min.: 1
Mult.: 1
Reel: 2,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 AVR 8 bit 20 MHz 16 kB 1 kB 10 bit 32 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ EXT.TEMP 4,344In Stock
Min.: 1
Mult.: 1
Reel: 6,000

8-bit Microcontrollers - MCU SMD/SMT QFN-32 AVR 8 bit 10 MHz 16 kB 1 kB 10 bit 23 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-16MHz 2,264In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8-bit Microcontrollers - MCU SMD/SMT TQFP-64 AVR 8 bit 16 MHz 256 kB 8 kB 10 bit 54 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU USB 32K FLASH 5,491In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 32 kB 1 kB No ADC 22 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 28,210In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 16 MHz 64 kB 4 kB 10 bit 27 I/O - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN 28,035In Stock
Min.: 1
Mult.: 1
Reel: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 27 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A 2,491In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M4 32 bit 120 MHz 1 MB 128 kB 16 bit 117 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 4,503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 2 x 12 bit 26 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 6,017In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 9,527In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 11,791In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA144,T&R 2,435In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ARM Microcontrollers - MCU SMD/SMT LFBGA-144 ARM Cortex M7 32 bit 300 MHz 2 MB 384 kB 12 bit 114 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6,588In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT TFBGA-100 MIPS32 M-Class 32 bit 252 MHz 2 MB 512 kB 12 bit 78 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 1,437In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT TQFP-100 PIC24H 16 bit 40 MHz 256 kB 16 kB 10 bit, 12 bit 85 I/O - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5,891In Stock
Min.: 1
Mult.: 1
Reel: 1,200

32-bit Microcontrollers - MCU SMD/SMT TQFP-44 MIPS32 M4K 32 bit 40 MHz 128 kB 32 kB 10 bit 33 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 8,661In Stock
Min.: 1
Mult.: 1
Reel: 5,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-32 AVR 8 bit 24 MHz 128 kB 16 kB 12 bit 27 I/O - 40 C + 85 C Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 8,582In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFN-28 MIPS32 microAptiv UC 32 bit 25 MHz 256 kB 32 kB 10 bit/12 bit 21 I/O - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 14,446In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 3.5 kB 128 B 10 bit 6 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8,791In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 13,919In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC SPI/I2C 40,353In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC16 8 bit 32 MHz 56 kB 4 kB 10 bit 36 I/O - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 6,329In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU Through Hole PDIP-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5K Enhanced Flash 128 RAM 25 I/O 12,116In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 28 I/O - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9,671In Stock
Min.: 1
Mult.: 1
Reel: 1,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel