NXP Embedded Processors & Controllers

Results: 8,242
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C64 (KOI) 1,455In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 HCS12 16 bit 25 MHz 64 kB 4 kB 10 bit 31 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M0 + 8K FLASH 48MHZ 15,775In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT SOIC-Wide-20 ARM Cortex M0 32 bit 48 MHz 8 kB 1 kB 12 bit 18 I/O - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 128K FLASH 10,079In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 16 bit 28 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M0 MCU 32KB FL 8KB SRAM 10,529In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 8,804In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M3 32 bit 120 MHz 512 kB 64 kB 12 bit 70 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9,407In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 512 kB 2 x 12 bit 127 I/O 0 C + 95 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 8K FLASH 4K RAM 3,765In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-44 S08 8 bit 40 MHz 8 kB 768 B 10 bit 34 I/O - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08 8K FLASH FL8 9,677In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 20 MHz 8 kB 768 B 8 bit 30 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 621In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 2 x 10 bit 91 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1,161In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-144 ARM Cortex M4 32 bit 120 MHz 1 MB 256 kB 2 x 16 bit 100 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM 6,247In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 6,779In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 10 kB 10 bit 26 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core 5,647In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM Cortex M4 32 bit 180 MHz 512 kB 200 kB 12 bit 171 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 30 GPIO 34,920In Stock
Min.: 1
Mult.: 1
: 6,000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 15 MHz 32 kB 4 kB 12 bit 30 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.2GHz, -40 to 105C, Security enabled
22In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-1517 ARM Cortex A72 64 bit 2.2 GHz 48 kB 32 kB 256 kB - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 64K FLASH 3,169In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 50.33 MHz 64 kB 4 kB 12 bit 26 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP 348In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 25 MHz 256 kB 12 kB 2 x 10 bit 59 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K 12,405In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 256 kB 64 kB 2 x 16 bit 40 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 36In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-516 e200z7 32 bit 264 MHz 8 MB 512 kB 16 bit 283 I/O - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FLASH EE SLIC 819In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-28 S08 8 bit 40 MHz 32 kB 1 kB 10 bit 22 I/O - 40 C + 85 C Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F 880In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT LQFP-32 S08 8 bit 20 MHz 16 kB 2 kB 12 bit 28 I/O - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 64K FLASH HCS12 MCU 115In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 2 x 10 bit 91 I/O - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 380In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM 100In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 e200z4d 32 bit 80 MHz 1 MB 128 kB 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40(degree)C to +125(degree) 138In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-144 e200z4 32 bit 150 MHz 2.5 MB 384 kB 4 x 12 bit 79 I/O - 40 C + 125 C AEC-Q100 Tray