Intel CPU - Central Processing Units

Results: 858
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i7 64 bit 2 Core FCBGA-1356 3.9 GHz 4 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i7 Kaby Lake i7-7600U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1735TR Processor (15M Cache, up to 3.40 GHz) FC-BGA16B, Tray
3Expected 2026/03/12
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3.4 GHz 15 MB 16 Thread 59 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1735TR Embedded Tray
Intel CPU - Central Processing Units Intel Core i7 processor 14701E (33M Cache, up to 5.40 GHz) FC-LGA16A, Tray 3In Stock
Min.: 1
Mult.: 1

Processors 64 bit 8 Core FCLGA-1700 33 MB 16 Thread 65 W 192 GB DDR4, DDR5 i7-14701E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Silver 4514Y Processor (30M Cache, 2.00 GHz) FC-LGA16N, Tray
4Expected 2026/03/04
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2 GHz 30 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Xeon Silver 44 10Y Processor (30M 1In Stock
3On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 4410Y 12 Core FCLGA-4677 2 GHz 30 MB 150 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Silver 4410Y Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6526Y Processor (37.5M Cache, 2.80 GHz) FC-LGA16N, Tray
2On Order
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.8 GHz 37.5 MB DDR5 5600 MT/s Intel Xeon Tray
Intel FH8069004541900SRK0Y
Intel CPU - Central Processing Units Intel Core i7-1185GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F TRAY
6On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCBGA-1449 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1185GRE Embedded Tray
Intel PK8071305554300SRN60
Intel CPU - Central Processing Units Intel Xeon Silver 4510 Processor (30M Cache, 2.40 GHz) FC-LGA16A, Tray
4Expected 2026/03/04
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-4677 4.1 GHz 30 MB 24 Thread 150 W 4 TB DDR5-4400 32 GT/s PCI Intel Xeon Sapphire Rapids 4510 Embedded Tray
Intel CM8071505092904SRN3P
Intel CPU - Central Processing Units Intel Core i5 processor 14500T (24M Cache, up to 4.80 GHz) FC-LGA16A, Tray
9Expected 2026/02/18
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 14 Core FCLGA-1700 4.8 GHz 24 MB 20 Thread 92 W 192 GB DDR5-4800 32 GT/s PCI Intel Core i5 Raptor Lake i5-14500T Embedded Tray
Intel CM8071505094017SRN48
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray
6Expected 2026/03/03
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 24 Core FCLGA-1700 6 GHz 36 MB 32 Thread 253 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i9 Raptor Lake i9-14900K Non-Embedded Tray
Intel CM8071506031056
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray
4Expected 2026/03/04
Min.: 1
Mult.: 1

Intel i9 FC-LGA-16A 36 MB
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor
31On Order
Min.: 1
Mult.: 1

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1519 (6M Cache
3Expected 2026/03/04
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.5 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1519 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray)
4Expected 2026/02/18
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i3-9100E Processor (6M Cache
4Expected 2026/03/04
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 65 W 64 GB DDR-2400 8 GT/s Intel Core i3 Coffee Lake i3-9100E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray
4Expected 2026/03/02
Min.: 1
Mult.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Processor U300L (8M Cache, up to 4.40 GHz) FC-LGA16C, Tray 4In Stock
Min.: 1
Mult.: 1

Processors 64 bit 10 Core FCLGA-1700 12 MB 12 Thread 96 GB DDR4, DDR5 120UL Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
5Expected 2026/03/03
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 2 Core FCBGA-1310 1.6 GHz 4 MB 2 Thread 9.5 W 128 GB DDR4-1866 Intel Atom Denverton C3308 Embedded + 89 C Tray
Intel CM8071504619317S RL6E
Intel CPU - Central Processing Units Intel Core i7-12700T E Processor (25M Ca
5On Order
Min.: 1
Mult.: 1

FCLGA-1700 Tray
Intel CM8071504820805SRMBA
Intel CPU - Central Processing Units Intel Core i7-13700 Processor (30M Cache, up to 5.20 GHz) FC-LGA16A, Tray
4On Order
Min.: 1
Mult.: 1

Desktop Processors Intel Core 64 bit 16 Core FCLGA-1700 5.2 GHz 30 MB 24 Thread 219 W 192 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700 Embedded Tray
Intel BX8071512700KS RL4N
Intel CPU - Central Processing Units Boxed Intel Core i7-12700K Processor (25M Cache, up to 5.00 GHz) FC-LGA16A
5Expected 2026/03/04
Min.: 1
Mult.: 1

Desktop Processors Core i7-12700K 64 bit 12 Core FCLGA-1700 3.6 GHz 25 MB 20 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i7 Alder Lake i7-12700K Embedded
Intel CM8068403360112 SR3X9
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray)
9Expected 2026/03/02
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium Gold G5400 64 bit 2 Core FCLGA-1151 3.7 GHz 4 MB 4 Thread 58 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Pentium Coffee Lake G5400 Embedded + 100 C Tray
Intel CM8068403378112 SR3W4
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900 Processor (2 Cores, 3.1 GHz, 2MB Cache, 65W, Tray)
16Expected 2026/02/18
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron G4900 64 bit 2 Core FCLGA-1151 3.1 GHz 2 MB 2 Thread 54 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900 Embedded + 100 C Tray
Intel CM8068403379312 S R3YP
Intel CPU - Central Processing Units 8th Gen Intel Celeron G4900T Processor (2 Cores, 2.9 GHz, 2MB Cache, 35W, Tray)
13Expected 2026/02/20
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron G4900T 64 bit 2 Core FCLGA-1151 2.9 GHz 2 MB 2 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Celeron Coffee Lake G4900T Embedded + 88 C Tray
Intel FH8070304243808SRKUE
Intel CPU - Central Processing Units Intel Atom x6425E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray
11On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 12 W 32 GB DDR4-3733 16 GT/s PCI Intel Atom Elkhart Lake 6425E Embedded Tray