Microchip Technology FPGA - Field Programmable Gate Array

Results: 2,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3P600 6500 LE 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3PE600 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 100LEs 755In Stock
Min.: 1
Mult.: 1

A3PN010 0 bit 34 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT QFN-48 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Nano FPGA, 3KLEs 218In Stock
Min.: 1
Mult.: 1

A3PN250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 54In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 6K System Gates 61In Stock
Min.: 1
Mult.: 1

A40MX04 547 LE 0 bit 57 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PLCC-68 Tube
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 61In Stock
Min.: 1
Mult.: 1

A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates 35In Stock
Min.: 1
Mult.: 1

A54SX08A 512 LE 0 bit 81 I/O 2.25 V 5.25 V 0 C + 70 C SMD/SMT TQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 263In Stock
Min.: 1
Mult.: 1

AGL125V2 1500 LE 0 bit 133 I/O 1.14 V 1.575 V - 40 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 582In Stock
Min.: 1
Mult.: 1

AGL125V5 1500 LE 36 kbit 133 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 134In Stock
Min.: 1
Mult.: 1

AGLN250V2 3000 LE 36 kbit 60 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT CSP-81 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates 24In Stock
Min.: 1
Mult.: 1

APA600 0 bit 356 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT PBGA-456 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 165In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 148In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 127In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 195 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 122In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 95In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 73In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 200 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT TFBGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 24In Stock
Min.: 1
Mult.: 1

M2GL150T 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 55 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps 12In Stock
13Expected 2026/07/08
Min.: 1
Mult.: 1

MPF100T 109000 LE 7.6 Mbit 296 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 8 TransCh 250Mbps-12.7Gbps 15In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

MPF500T 0 bit 584 I/O 970 mV/1.02 V 1.03 V/1.08 V SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
160In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 55 C + 125 C SMD/SMT FBGA-144 Tray