FPGA - Field Programmable Gate Array

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 177In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 104In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 161In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 94In Stock
Min.: 1
Mult.: 1

M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 468In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 91In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 14In Stock
Min.: 1
Mult.: 1

A3PE1500 16000 LE 270 kbit 280 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
65In Stock
Min.: 1
Mult.: 1
No
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 12In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 59In Stock
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 35KLEs 58In Stock
Min.: 1
Mult.: 1

A3PE3000 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 123In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 312In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 59In Stock
Min.: 1
Mult.: 1
No
A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, 35KLEs 183In Stock
Min.: 1
Mult.: 1
No
A3PE3000L 35000 LE 504 kbit 341 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 77In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 34In Stock
Min.: 1
Mult.: 1

A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 60In Stock
Min.: 1
Mult.: 1

A3PE600 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 90In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 43In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
221In Stock
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 48In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 120In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray