MSP430 Core 16 bit 16-bit Microcontrollers - MCU

Results: 1,990
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2232IDA 10,819In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274TDA 4,185In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2619TP A 595-MSP430F2619TPM 1,515In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 120 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2619 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F532x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5324IRGCT 7,423In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 64 kB 6 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5324 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDA A 595-MSP430FR5739IDA 5,684In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 1,940In Stock
Min.: 1
Mult.: 1

MSP430 512 kB 66 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5359 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TPW 15,932In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 32 kB 2 kB TSSOP-28 16.384 MHz 24 bit 12 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2041 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2ADC/2USART 160sLCD A 595-430F448IPZ 2,284In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 48 kB 2 kB LQFP-100 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F448 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IRHAT 9,992In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 64 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5949 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR5994IRGZT 2,633In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430FG4618I A 595-MSP430FG4618IPZ 1,244In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 116 kB 8 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4618 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz ULP MCU A 595- MSP430FR6989IPZR A A 595-MSP430FR6989IPZR 2,328In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 2 kB LQFP-100 16 MHz 12 bit 83 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6989 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2231IPW14 21,504In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2231 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM C omp/96 segment LCD A 595-430F413IPMR 4,659In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F413 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2272IDAR 4,887In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2272 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5437AIPNR 2,625In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5437A Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 96KB Flash 8KB SRAM 12 A A 595-MSP430F5326IZXH 4,100In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 96 kB 8 kB NFBGA-80 25 MHz 12 bit 63 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5326 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5359IPZ A A 595-MSP430F5359IPZ 2,221In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 512 kB 66 kB LQFP-100 25 MHz 12 bit 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5359 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5419AIPZR 15,686In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-100 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5419A Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5528IRGCT 12,879In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 128 kB 8 kB VQFN-64 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 128K B Flash 8KB SRAM 1 A 595-MSP430F5528IZXH 3,706In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 128 kB 8 kB NFBGA-80 25 MHz 12 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5528 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F2013IPW A 595-MSP430F2013IPW 7,569In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 128 B TSSOP-14 16 MHz 16 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2013 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5729IDA A 595-MSP430FR5729IDA 9,478In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 1 kB TSSOP-38 8 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIPWR 832In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1132IPW 1,975In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 256 B TSSOP-20 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Reel, Cut Tape, MouseReel