SSOP-28 16-bit Microcontrollers - MCU

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 4,302In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 742In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 373In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 758In Stock
Min.: 1
Mult.: 1
: 2,100

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 593In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 128KB Flsh 16KB RAM 60MHz 28pi 560In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 64In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 48KB Flash 8192bytes RAM 21 I/O 2,100In Stock
Min.: 1
Mult.: 1

PIC24F 48 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 8In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 28-pin 84In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz 332In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V 282In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 16 MIPS 32KB Flash 8192b RAM 235In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FLSH 4096Bs RAM 16B nanoWatt 1,830In Stock
Min.: 1
Mult.: 1
: 2,100

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 223In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRAM XLP USB OTG 2,747In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 1,676In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt 2,506In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLSH 4096Bs RAM 16B nanoWatt 2,574In Stock
Min.: 1
Mult.: 1
: 2,100

PIC24F 16 kB 4 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt 1,537In Stock
Min.: 1
Mult.: 1
: 2,100

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 32KB FL 8KBRAM XLP USB OTG 168In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SSOP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flsh 8KB RAM 16MIPS Crypto 73In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 255In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 23 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 199In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube