TSSOP-16 16-bit Microcontrollers - MCU

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16 1,505In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IPW16 2,875In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 1 kB TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2110 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16R 3,007In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2111 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IPW16 8,180In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R 1,363In Stock
Min.: 1
Mult.: 1

MSP430 512 B 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2000 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16 678In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-SP430FR2000IPW16 1,492In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 512 B 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2000 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 1KB FRAM 0.5KB SRAM co A A 595-SP430FR2100IPW16 2,262In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16 10,734In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2111 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IPW16 3,197In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2422 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 8KB FRAM 2KB SRAM 10-b A A 595-430FR2422IPW16R 343In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2422 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 4 touch IO (4 A 595-430FR2512IPW16R 155In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2512 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16R 19In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz integrated an alog microcontrolle A 595-SP430FR2310IPW16 681In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 2 kB 1 kB TSSOP-16 16 MHz 10 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 1KB FRAM 0.5KB SRAM co A A 595-P430FR2100IPW16R 631In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 512 B TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-P430FR2311IPW16R 56In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IPW16R 899In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 1 kB TSSOP-16 16 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2110 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz integrated an alog microcontrolle A 595-P430FR2310IPW16R Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

RISC 2 kB 1 kB TSSOP-16 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2310 Tube