PIC 16-bit Microcontrollers - MCU

Results: 1,214
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM84 OTG 261In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM84 OTG 327In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 356In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 934In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 64P OpAmps 422In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 512B 3V 10-BIT ADC 1,334In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC24F 16 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KB RAM512B EEPROM 19MIPS I/O16B 2,214In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 624In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 725In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 697In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube

Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1,769In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1,065In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG 1,289In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG 253In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 35 I/O 462In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 4 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLSH 4096Bs RAM 16B nanoWatt 862In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC24F 16 kB 4 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 351In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB BGA-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192bRAM 16MIPS 21I/O 16b Fam 575In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16MIPS 21I/O 16b Fam 970In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16MIPS 35I/O 16b Fam 470In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt 2,185In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 64KB FLASH 312In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 220In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP80x AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 194In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB Flash, 16KB RAM 1,361In Stock
Min.: 1
Mult.: 1
Reel: 1,600
PIC24F 128 kB 16 kB TQFP-48 32 MHz 10 bit, 12 bit 40 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA70x Reel, Cut Tape