Reel 32-bit Microcontrollers - MCU

Results: 2,769
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 300 MIPS FPU 51 258In Stock
Min.: 1
Mult.: 1
: 750

TMS320C28346 SMD/SMT BGA-256 C28x 0 B 516 kB 32 bit No ADC 300 MHz 88 I/O 1.14 V 1.26 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 144FFBGA w/ AES Mod. 183In Stock
Min.: 1
Mult.: 1
: 2,000

AT32UC3A3 SMD/SMT TBGA-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28032 SMD/SMT LQFP-80 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 189In Stock
Min.: 1
Mult.: 1
: 500

SPC560P50L5 SMD/SMT LQFP-144 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 106 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64 KB fl 849In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F2806 SMD/SMT NFBGA-100 C28x 32 kB 10 kB 32 bit 12 bit 100 MHz 35 I/O 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body 347In Stock
Min.: 1
Mult.: 1
: 500

SPC560B64L7 SMD/SMT LQFP-176 e200z0h 1.5 MB 96 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP48 1,380In Stock
Min.: 1
Mult.: 1
: 2,000

RX111 Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 1,499In Stock
Min.: 1
Mult.: 1
: 1,500

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 846In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 786In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C +125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 851In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 43 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-128 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-64 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 17 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 900In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-128 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 65 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 95In Stock
Min.: 1
Mult.: 1
: 1,000

AT32UC3C1 SMD/SMT TQFP-100 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 348In Stock
Min.: 1
Mult.: 1
: 1,600

PIC32MX1xx SMD/SMT QFN-28 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 40 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 100 Pin,256 KB Flash 32 KB RAM, 80 MHz 165In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX3xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 3rd Generation 32-bit single-chip microcontroller 168In Stock
Min.: 1
Mult.: 1
: 1,000

AURIX TC4x SMD/SMT BGA-436 20 MB 10.8 MB 32 bit 500 MHz Reel, Cut Tape

Texas Instruments 32-bit Microcontrollers - MCU PiccoloInstaSPIN-FOC 80-HTQFP 67In Stock
Min.: 1
Mult.: 1
: 96

TMS320F28062F SMD/SMT HTQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 96In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-144 TriCore 2 MB 192 kB 32 bit 12 bit 200 MHz 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC 4,790In Stock
Min.: 1
Mult.: 1
: 1,600

SMD/SMT SSOP-20 MIPS32 microAptiv 32 kB 4 kB 32 bit 10 bit, 12 bit 16 I/O 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100 MHz FPU TMU 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280021 SMD/SMT LQFP-48 DSP 32 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100 MHz FPU TMU 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280023C SMD/SMT LQFP-48 DSP 64 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F280023 SMD/SMT LQFP-48 DSP 64 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel