8-bit Microcontrollers - MCU

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 844In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208CB Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 155In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6226 AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM 1,325In Stock
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1.5 kB SOIC-8 16 MHz No ADC 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L001J3 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR 2,055In Stock
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB SOIC-8 16 MHz 12 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L050J3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 210In Stock
2,400Expected 2026/10/16
Min.: 1
Mult.: 1
: 2,400

STM8L052C6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 80In Stock
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU 8Kb Flash Supply 1.65V to 3.6V 347In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash 396In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 170In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash 89In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 98In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 32 kB 2 kB 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 32-Pin 32kB Flash 444In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU 2,554In Stock
2,500On Order
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB SOIC-8 16 MHz 10 bit 5 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S001J3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 59In Stock
24,000On Order
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 245In Stock
28,500On Order
Min.: 1
Mult.: 1

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Value Line ARM 8-Bit 16MHz 8kB 128Byte 137In Stock
4,800Expected 2026/08/14
Min.: 1
Mult.: 1
: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S003K3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Value line 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 210In Stock
9,600On Order
Min.: 1
Mult.: 1
: 2,400

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S005K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM 538In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB SOIC-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte 994In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 23In Stock
4,440Expected 2026/09/17
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 10In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 1,983In Stock
1,500Expected 2027/03/29
Min.: 1
Mult.: 1

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 1,578In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16MHz MCU 16kB Flash 362In Stock
2,400Expected 2027/02/22
Min.: 1
Mult.: 1
: 2,400

STM8 16 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 32 MHz 61In Stock
Min.: 1
Mult.: 1
: 2,400

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C6 Reel, Cut Tape, MouseReel