STMicroelectronics 8-bit Microcontrollers - MCU

Results: 317
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 598In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 32 kB 2 kB 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 950In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 32kB Flash 350In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152R6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 64kB Flash 16MHz EE 810In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S007C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM 538In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB SOIC-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 4 Kbyte 2,292In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 1,006In Stock
4,440Expected 2026/07/16
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 16 MHz 3,876In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 3In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB 16 MHz 10 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8S105C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 8Kbyt 32 MHz 81In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 32 Kbyte 1,352In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 2.9 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K6 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 290In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-44 16 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105S6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Performance Line 24M Hz STMS 8-Bit MCU 24In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 24 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207K6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 416In Stock
Min.: 1
Mult.: 1

STM8 32 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU PERF LINE 24 MHZ STM 8-BIT MCU 128 KB 16In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S208MB Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 452In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S903F3

STMicroelectronics 8-bit Microcontrollers - MCU App specific line 8-bit MCU 8Kb 477In Stock
Min.: 1
Mult.: 1
Reel: 2,500

STM8 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Performance LN 8-Bit 24 MHz STM8S MCU 926In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flash 160In Stock
Min.: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A9 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 165In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6226 AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-bit MCU 8 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM 59In Stock
Min.: 1
Mult.: 1

STM8A 8 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6223 AEC-Q100 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 16Kb 32Pin 56In Stock
Min.: 1
Mult.: 1
Reel: 2,400

STM8A 16 kB 2 kB LQFP-32 16 MHz SMD/SMT 8 bit - 40 C + 150 C STM8AF6246 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-Pwr 8b MCU 32Kb Flash 16MHz 1,325In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 16kB 2,990In Stock
Min.: 1
Mult.: 1
Reel: 3,000

STM8 16 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 1,490In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K6 Tray