Silicon Labs 8-bit Microcontrollers - MCU

Results: 726
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU
1,499Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU
3,700Expected 2026/03/10
Min.: 1
Mult.: 1
Reel: 3,000

16 kB 512 B QFN-16 50 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C BB50 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, 10b ADC, 10b DAC, QFN20 OTP available (T630-GM)
1,500Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 1,500

8051 8 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F330 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 2 kB RAM 8-bit Universal Bee MCU
3,767On Order
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU
1,458Expected 2026/07/24
Min.: 1
Mult.: 1
Reel: 1,500

8051 16 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F336 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU
1,250Expected 2026/03/27
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFP-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F502 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 0.5 kB RAM 12 GPIO BB5 8-bit MCU
1,000Expected 2026/04/10
Min.: 1
Mult.: 1

16 kB 512 B QFN-16 50 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C BB50 Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU
674Expected 2026/03/04
Min.: 1
Mult.: 1

8051 8 kB 256 B TSSOP-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 1In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Busy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

CIP-51 8051 8 kB 512 B SOIC-16 25 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 128 kB 8.25 kB TQFP-64 100 MHz 8 bit, 12 bit 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F121 Reel
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,10ADC,100Pin MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F122 Tray
Silicon Labs 8-bit Microcontrollers - MCU 100MIPS,128KB,10ADC,100Pin MCU Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F122 Reel

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 800
Mult.: 800

8051 128 kB 8.25 kB TQFP-64 100 MHz 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F123 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 128 kB 8.25 kB TQFP-64 100 MHz 32 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F123 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,533
Mult.: 1,533

8051 16 kB 1.25 kB QFN-28 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F311 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB/1kB RAM, 10b ADC, LQFP32 OTP available (T612-GQ) Non-Stocked Lead-Time 12 Weeks
Min.: 1,250
Mult.: 1,250

8051 8 kB 1.25 kB LQFP-32 25 MHz 10 bit 29 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F312 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8kB/1kB RAM, 10b ADC, LQFP32 OTP available (T612-GQ) Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

8051 8 kB 1.25 kB LQFP-32 25 MHz 10 bit 29 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F312 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,533
Mult.: 1,533

8051 8 kB 1.25 kB QFN-28 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F313 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,533
Mult.: 1,533

8051 8 kB 1.25 kB QFN-28 25 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F315 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 8 kB 1.25 kB QFN-24 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F315 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

8051 16 kB 1.25 kB QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F316 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

8051 16 kB 1.25 kB LQFP-32 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F316 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 12 Weeks
Min.: 1,911
Mult.: 1,911

CIP-51 8051 16 kB 1.28 kB QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F317 Tube