8-bit Microcontrollers - MCU

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices 8-bit Microcontrollers - MCU 24/16BIT DUAL ADC WITH EMBEDDED 8BIT MCU 55In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC834 Tray
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8 bit MCU 12In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC836 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 32In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC842 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter, ADUC842 without DAC's 58In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC843 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 14In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 69In Stock
Min.: 1
Mult.: 1

8052 32 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 BIT ADC + FAST 8BIT u 43In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 16 Bit ADC + Flash 8 Bit uP 69In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C ADUC848 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 54In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C310 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 56In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C310 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 40In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 52In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS80C320 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 41In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 66In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PDIP-40 18 MHz No ADC 32 I/O 2.7 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C323 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 56In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B PLCC-44 18 MHz No ADC 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C323 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 45In Stock
Min.: 1
Mult.: 1

8051 16 kB 1 kB PLCC-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C430 Tube
Analog Devices 8-bit Microcontrollers - MCU 16bit ADC/embedded 8bit MCU+Flash Memory 29In Stock
Min.: 1
Mult.: 1

8052 8 kB 256 B MQFP-52 12.58 MHz 16 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC816 Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 20In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 16 MHz 12 bit 34 I/O 2.7 V, 4.5 V 3.3 V, 5.5 V SMD/SMT 8 bit - 40 C + 125 C ADUC832 Tray
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8bit MCU 16In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 16 bit 34 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC836 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 6In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC841 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 1In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 20 MHz 12 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C ADUC842 Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC832 11In Stock
Min.: 1
Mult.: 1

8052 8 kB 2.25 kB LFCSP-56 20 MHz 12 bit 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C ADUC842 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT u 1In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 29In Stock
Min.: 1
Mult.: 1

8052 8 kB 2.25 kB MQFP-52 12.58 MHz 24 bit 34 I/O 4.75 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC845 Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u 24In Stock
Min.: 1
Mult.: 1

8052 62 kB 2.25 kB LFCSP-56 12.58 MHz 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V SMD/SMT 8 bit - 40 C + 125 C ADUC847 Tray