NXP 8-bit Microcontrollers - MCU

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16 447In Stock
2,500Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 2,500

S08 8 kB 512 B TSSOP-16 40 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08SG AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k 95In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 419In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B TSSOP-20 40 MHz 10 bit 17 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SH Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH 100In Stock
Min.: 1
Mult.: 1

M68HC08 16 kB 1 kB LQFP-32 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM 23In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 48K FLASH 8K RAM 9In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW60 6In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08JM60 48QFN FG 192In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB QFN-48 48 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 CPU, 64K FLASH 64LQFP 4In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 40 MHz 16 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LH Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 187In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+105degC, Automotive Qualified, SOIC 8 508In Stock
Min.: 1
Mult.: 1
Reel: 2,500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08QD AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 11In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 32K FLASH 10 BIT ADC
480Expected 2026/05/20
Min.: 1
Mult.: 1

HC08 32 kB 2 kB QFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM
416Expected 2026/04/08
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU MCU 8 BIT 32K FLASH 9S08AW32
1,600Expected 2026/06/18
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08QD4 SERIES
2,446Expected 2026/04/20
Min.: 1
Mult.: 1

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08QD Tube
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO
798Expected 2026/03/10
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 64K FLASH W/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
Reel: 750

HC08 60 kB 2 kB QFP-64 8.4 MHz 8 bit 52 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AS Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 16 kB 1 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Reel
NXP Semiconductors 8-bit Microcontrollers - MCU PA16, 125C, Tssop20 Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 16 kB 2 kB TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT HCS08LCore 32k Flas Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,500
S08 32 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-44 20 MHz 10 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 16KB FL, 2 KB RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 16 kB 2 kB TSSOP-16 20 MHz 10 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 16KB FL, 2 KB RAM Non-Stocked Lead-Time 16 Weeks
Min.: 2,250
Mult.: 2,250

S08 16 kB 2 kB TSSOP-20 20 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tube