Nuvoton 8-bit Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM Non-Stocked
Min.: 38
Mult.: 38

4T 8051 2 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked
Min.: 20
Mult.: 20

4T 8051 2 kB 256 B PDIP-20 3 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked
Min.: 68
Mult.: 68

4T 8051 2 kB 256 B SSOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 2K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked Lead-Time 20 Weeks
Min.: 38
Mult.: 38

4T 8051 2 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM Non-Stocked
Min.: 20
Mult.: 20

4T 8051 4 kB 256 B PDIP-20 3 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM Non-Stocked
Min.: 68
Mult.: 68

4T 8051 4 kB 256 B SSOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM Non-Stocked
Min.: 38
Mult.: 38

4T 8051 4 kB 256 B SOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked
Min.: 20
Mult.: 20

4T 8051 4 kB 256 B PDIP-20 3 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM and internal RC +-2% Non-Stocked
Min.: 38
Mult.: 38

4T 8051 4 kB 256 B SMD/SMT 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
8051 128 kB 256 B QFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 30
Mult.: 30

8051 128 kB 256 B PLCC-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 5V (40MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 128 kB 256 B PLCC-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 30
Mult.: 30

4T 8051 128 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 66
Mult.: 66

8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
8051 128 kB 256 B QFP-100 40 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for LCD TV application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 32 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 32K flash MCU for LCD TV application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 32 kB 40 MHz 10 bit 4.5 V 5.5 V 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 96
Mult.: 96

4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.5-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 800
Mult.: 800
: 800
4T 8051 128 kB QFP-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 128KB Flash, 2.7-5.5V (25MHz), 1 UART, PWM Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB PLCC-44 20 MHz 4 I/O 3.3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel

Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500

4T 8051 128 kB 256 B PLCC-44 25 MHz 10 bit 4 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 66
Mult.: 66

4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU 8 bits 128K flash MCU for generic application Non-Stocked
Min.: 500
Mult.: 500
: 500
4T 8051 128 kB 256 B QFP-100 25 MHz 10 bit 7 I/O 3 V 4.5 V SMD/SMT 8 bit 0 C + 70 C Reel