PDIP-14 8-bit Microcontrollers - MCU

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 332In Stock
510Expected 2026/06/08
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 386In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 293In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 490In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 649In Stock
600Expected 2026/06/04
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 397In Stock
600Expected 2026/06/15
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 450In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 661In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 94In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 413In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 381In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 269In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18424 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 70In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18425 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 242In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 77In Stock
420Expected 2026/06/08
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F184xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 40In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp PDIP14 752In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B PDIP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F506 Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 119In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 67 B PDIP-14 20 MHz 8 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F526 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 71In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B PDIP-14 20 MHz No ADC 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F630 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4kb 128 RAM 12 I/O 213In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 20 MHz No ADC 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F636 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP14 610In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ind Temp PDIP14 519In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 64 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F676 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 65In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F688 Tube

Microchip Technology 8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz Int Osc 9-bit DAC 311In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 8 MHz 10 bit 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F753 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 164In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-14 20 MHz 10 bit 11 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16HV61x Tube