48 kB 8-bit Microcontrollers - MCU

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O Non-Stocked
Min.: 135
Mult.: 45

PIC18 48 kB 3.87 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 48K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 420
Mult.: 420

HC08 48 kB 1.5 kB QFP-64 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FLASH, 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,300
Mult.: 1,300

S08 48 kB 2 kB QFN-48 40 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 48K FLASH, 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

S08 48 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 48K FLASH 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-32 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 48K FLASH 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 44 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

S08 48 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 Non-Stocked Lead-Time 16 Weeks
Min.: 750
Mult.: 750
: 750

S08 48 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Reel
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AW Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 48K FLASH, 2K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 2K RAM, CAN LIN MASTER Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 2K RAM, CAN LIN MASTER Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 48K FLASH, 3K RAM EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 48 kB 3 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 3 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 3 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 48K FL, 3K RAM, CAN LIN MASTER, EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 48 kB 3 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1,250
Mult.: 1,250

S08 48 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 45 Weeks

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
Renesas Electronics UPD78F0514AGA-8EU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 78K0 48+2 -40to85 48QFP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 48 kB 1 kB LQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0524AGB(R)-GAG-M1-AX
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Kx2 ROM48K/RAM2K 52LQFP 10x10x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1,280
Mult.: 1,280

78K0 48 kB 1 kB LQFP-52 20 MHz 10 bit 45 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray
Renesas Electronics UPD78F0524AGB(S)-UET-AT
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 48 kB 1 kB LQFP-52 20 MHz 10 bit 45 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray