PN7462AUHN/C300Y

NXP Semiconductors
771-PN7462AUHN/C300Y
PN7462AUHN/C300Y

Mfr.:

Description:
RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,091

Stock:
1,091 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.55 $13.55
$10.68 $106.80
$9.94 $248.50
$9.15 $915.00
$8.90 $2,225.00
$8.47 $4,235.00
Full Reel (Order in multiples of 1000)
$7.29 $7,290.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.36
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
13.56 MHz
32 bit
160 kB
12 kB
20 MHz
2.3 V
5.5 V
+ 85 C
HVQFN-64
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 5.5 V
Processor Series: PN7462
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: PN7462
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935307692518
Unit Weight: 189.171 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99