PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,239
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 215In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU Segmnt LCD 96KBFlash 4KBRAM 12MIPS 310In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.83 kB TQFP-64 48 MHz 10 bit 51 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 517In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 228In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.56 kB PDIP-28 64 MHz 12 bit 24 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 36I/O 124In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 95In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.75 kB TQFP-80 40 MHz 10 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx621 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC,ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 544In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK40 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 626In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 32 kB 2 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 584In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 336In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK83 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 90In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.25 kB QFN-44 40 MHz 10 bit 36 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F468x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 97In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB FL 768bytes- RAM 25I/O 112In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 12 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx23 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1024 RAM 239In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SPDIP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 256In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1 kB SPDIP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 285In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 89In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB QFN-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 223In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.84 kB QFN-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F4xK20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB FLSH 2048 RAM FSUSB 2.0 12B ADC 88In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-28 48 MHz 12 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 326In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SPDIP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 329In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F26K40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768bytes RAM 36I/O 110In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 12 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx23 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP 272In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-40 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 627In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB UQFN-48 64 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F5xK42 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free 323In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 512 B QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK20 Tube