PIC16F18054-E/SP

Microchip Technology
579-PIC16F18054-E/SP
PIC16F18054-E/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.61 $2.61
$2.40 $72.00
$2.16 $226.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
7 kB
512 B
SPDIP-28
32 MHz
10 bit
25 I/O
1.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 125 C
PIC16F18054/55/74/75
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 3 x 8 bit, 3 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F180 Microcontrollers

Microchip Technology PIC16F180 Microcontrollers feature an array of digital and analog peripherals for cost-sensitive sensor and real-time control needs. The Microchip Technology PIC16F180 has a memory range of 3.5KB to 28KB or speeds of up to 32MHz and is housed in 8- to 44-pin packages. The microcontrollers have a 10-bit analog-to-digital converter with computation, automated capacitive voltage divider techniques, and an 8-bit digital-to-analog converter module. Various waveform control and communication peripherals make these devices ideal for low-cost sensor and control applications.

PIC16F18054/55/74/75 Microcontrollers

Microchip Technology PIC16F18054/55/74/75 Microcontrollers (MCUs) are small form factor and feature-rich devices with robust analog and digital peripherals. These microcontrollers feature 128 bytes data flash memory (EEPROM), 7KB/14KB program flash memory, 512 bytes/1024 bytes data SRAM, and 32MHz clock input. The PIC16F180x microcontrollers also feature a 1.8V to 5.5V operating voltage range, 125ns minimum instruction time, and operate from -40°C to +125°C temperature range.