NXP Microcontrollers - MCU

Results: 6,288
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU KINETIS KE15Z 72MHZ CORTEX-M0 799In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 72 MHz 128 kB 16 kB 12 bit 58 I/O 2.7 V 5.5 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 32K FLASH 1,268In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 16 bit 40 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 64K FLASH 1,025In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 16 bit 28 I/O 1.71 V 3.6 V + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 64K FLASH 2,438In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 16 bit 23 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 48MHz USB QFN 32 3,399In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 32 kB 16 bit 23 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, CAN, 32-QFN 3,642In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 75 MHz 64 kB 16 kB 16 bit 28 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 32QFN 2,705In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M4 32 bit 100 MHz 128 kB 16 kB 16 bit 26 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100 MHz 831In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 100 MHz 128 kB 24 kB 16 bit 46 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV58: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, Ethernet, 144-LQFP 580In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 32 bit 240 MHz 512 kB 128 kB 4 x 12 bit, 16 bit 111 I/O 1.71 V 3.6 V + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU S12X core 1MB Flash 50MHz 298In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 HCS12X 16 bit 50 MHz 1 MB 64 kB 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 50MHz, -40/+150degC, Automotive Grade, LQFP 64 787In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12Z 16 bit 50 MHz 32 kB 4 kB 2 x 12 bit 24 I/O 1.72 V 1.98 V + 150 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz 32LQFP 1,082In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0+ 32 bit 40 MHz 32 kB 4 kB 12 bit 28 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU UC W/ 8K 0.25UM SGF 2,814In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 bit 40 MHz 8 kB 512 B 10 bit 12 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 688In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 16 bit 25 MHz 128 kB 8 kB 10 bit 54 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12CORE,64K FLASH,AU 1,048In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 64 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,237In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 128 kB 8 kB 12 bit 40 I/O 3.15 V 5.5 V + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU AN15 FIXED 119In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z1 32 bit 66 MHz 1.5 MB 80 kB 12 bit 4.5 V 5.25 V + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 512K FLASH, 40K RAM 298In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z0 32 bit 64 MHz 512 kB 40 kB 10 bit 108 I/O 3 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 688In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 32 bit 50 MHz 256 kB 36 kB 12 bit 50 I/O 3.3 V 3.3 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, LQFP48 package 1,246In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 64 kB 8 kB 10 bit 40 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 64KB HVQFN32 TRAYBDP 260In Stock
Min.: 1
Mult.: 1

SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 64 kB 10 kB 10 bit 26 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, no CAN, LQFP100 package 683In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 100 MHz 512 kB 64 kB 12 bit 70 I/O 2.4 V 3.6 V + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 Microcontroller Uni 520In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 bit 180 MHz 512 kB 104 kB 2 x 10 bit 49 I/O 2.4 V 3.6 V + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 20 GPIO 1,425In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-24 ARM Cortex M0+ 32 bit 15 MHz 32 kB 4 kB 12 bit 20 I/O 1.71 V 3.6 V + 105 C Tube
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 139In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 32 bit 240 MHz, 500 MHz 0 B 1 MB 2 x 12 bit 1 V 1.15 V + 105 C Tray