NXP LPC2100 Series ARM Microcontrollers - MCU

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1,064In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512K FL/32K RAM 10BIT ADC/DAC 1,216In Stock
Min.: 1
Mult.: 1
Reel: 1,500

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU ARM7 64KF/16KR/USB 306In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 8KF/2KR/10BADC 276In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 8 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 2 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 3,095In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 8 kB 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 1,675In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 512 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 128KF/16KRI2C 220In Stock
1,120On Order
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/16KR/I2C 351In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/16KR/CAN 578In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 30 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/8KR/ADC 924In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 1,012In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 64 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 216In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 113In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 32KF/8KR/USB 209In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 32 kB 32 bit/16 bit 10 bit 25 MHz 45 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 128KF/16KR/USB 283In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 16 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 256KF/40KR/USB 473In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC
800Expected 2026/04/21
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 16 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 16KF/4KR/10BADC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 16 kB 32 bit/16 bit 70 MHz 32 I/O 4 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16K FL/4K RAM 10BIT ADC Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 16 kB 32 bit/16 bit 10 bit 70 MHz 32 I/O 4 kB 1.8 V 3.3 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU 32K FL/8K RAM 10BIT ADC/DAC Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

LPC2100 LQFP-64 ARM7TDMI-S 32 bit/16 bit 10 bit 60 MHz 3 V 3.6 V Reel
NXP Semiconductors ARM Microcontrollers - MCU 64K FL/16K RAM 10BIT ADC/DAC Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

LPC2100 LQFP-64 ARM7TDMI-S 32 bit/16 bit 10 bit 60 MHz 3 V 3.6 V Reel
NXP Semiconductors ARM Microcontrollers - MCU 256K FL/32K RAM 10BIT ADC/DAC Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 45 I/O 40 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32K FL/8K RAM/8CH Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

LPC2100 SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 128K FL/16K RAM 10BIT ADC/DAC Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

LPC2100 LQFP-64 ARM7TDMI-S 32 bit/16 bit 10 bit 60 MHz 3 V 3.6 V Reel